Reference Only

G3VM-41LR11

Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 140mA 7ohm .7pF.

Manufacturer:

Mfr Part:
G3VM-41LR11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating140 mA
Load Voltage Rating40 VAC, 40 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.15 VDC to 1.45 VDC
Package / CaseSSOP-4
Output TypeMOSFET
Input Current30 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Length3.8 mm (0.15 in)
Width2.04 mm (0.08 in)
Height1.8 mm (0.071 in)
SeriesG3VM
Input to Output Isolation MethodOptocoupler
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
Part # AliasesG3VM-41LR11(TR05) G3VM41LR11TR05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?