Reference Only

G3VM-41GR4

Obsolete
Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 250mA, 2ohm, 5pF

Manufacturer:

Mfr Part:
G3VM-41GR4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating250 mA
Load Voltage Rating40 VAC, 40 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1 VDC to 1.3 VDC
Package / CaseSOP-4
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Length4.4 mm (0.173 in)
Width3.9 mm (0.154 in)
Height2.1 mm (0.083 in)
SeriesG3VM
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
Part # AliasesG3VM41GR4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?