Reference Only

G3VM-41DR(TR)

End of Life
Solid State Relays - PCB Mount 40V SPST-NO DIP4 SMT 2500mA 50ohm 300pF

Manufacturer:

Mfr Part:
G3VM-41DR(TR)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating2.5 A
Load Voltage Rating40 VAC, 40 VDC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSMD DIP-4
Output TypeMOSFET
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
Length6.4 mm (0.252 in)
Width4.58 mm (0.18 in)
Height3.65 mm (0.144 in)
SeriesG3VM
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
Part # AliasesG3VM41DRTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?