Reference Only

G3VM-401VY(TR05)

Solid State Relays - PCB Mount SSOP4, 1a SPST-NO 110mA MOSFET Relay.

Manufacturer:

Mfr Part:
G3VM-401VY(TR05)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating110 mA
Load Voltage Rating400 VAC, 400 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.1 VDC to 1.4 VDC
Package / CaseSOP-4
Output TypeMOSFET
Input Current30 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Length4.55 mm (0.179 in)
Width3.7 mm (0.146 in)
Height2.1 mm (0.083 in)
SeriesG3VM-401VY
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
Part # AliasesG3VM401VYTR05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?