Reference Only
G3VM-401EY(TR)
End of Life
Solid State Relays - PCB Mount 400V, SPST-NO, SMD6 SMT 120mA 17ohm 40pF
Datasheet
G3VM-401EY(TR) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Solid State Relays - PCB Mount | |
| Control Voltage Range | 1 VDC to 1.3 VDC | |
| Height | 3.65 mm (0.144 in) | |
| Input Current | 50 mA | |
| Input to Output Isolation Method | Optocoupler | |
| Length | 7.12 mm (0.28 in) | |
| Load Current Rating | 120 mA | |
| Load Voltage Rating | 400 VAC, 400 VDC | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Output Type | MOSFET | |
| Packaging | Reel | |
| Package / Case | SMD DIP-6 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G3VM | |
| Subcategory | Relays | |
| Termination Style | SMD/SMT | |
| Width | 6.4 mm (0.252 in) | |
| Part # Aliases | G3VM401EYTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?