Reference Only

G3VM-401A

Obsolete
Solid State Relays - PCB Mount 400V, SPST-NO, DIP4 PCB 120mA 18ohm 40pF

Manufacturer:

Mfr Part:
G3VM-401A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
Mounting StylePCB Mount
Load Current Rating120 mA
Load Voltage Rating400 VAC, 400 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1 VDC to 1.3 VDC
Package / CaseDIP-4
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length6.4 mm (0.252 in)
Width4.58 mm (0.18 in)
Height3.65 mm (0.144 in)
SeriesG3VM
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
Part # AliasesG3VM401A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?