Reference Only

G3VM-353H1(TR)

Obsolete
Solid State Relays - PCB Mount 350V, SPST-NC, SOP6 SMT 90mA 27ohm 30pF

Manufacturer:

Mfr Part:
G3VM-353H1(TR)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
Mounting StylePCB Mount
Load Current Rating120 mA
Load Voltage Rating350 VAC, 350 VDC
Relay Contact Form1 Form B (SPST-NC)
Package / CaseSOP-6
Output TypeMOSFET
Length6.3 mm (0.248 in)
Width4.4 mm (0.173 in)
Height2 mm (0.079 in)
SeriesG3VM
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
Part # Aliases652814 G3VM353H1TR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?