Reference Only
G3VM-351VY1-TR05
Solid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY.
Datasheet
G3VM-351VY1-TR05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Solid State Relays - PCB Mount | |
| Control Voltage Range | 1.1 VDC to 1.4 VDC | |
| Height | 2.1 mm (0.083 in) | |
| Input Current | 10 mA | |
| Length | 4.55 mm (0.179 in) | |
| Load Current Rating | 110 mA | |
| Load Voltage Rating | 350 VAC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Output Type | MOSFET | |
| Packaging | Reel | |
| Package / Case | SOP-4 | |
| Product Type | SSR - Solid State Relays | |
| Product | MOSFET Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G3VM-VY | |
| Subcategory | Relays | |
| Termination Style | Gull Wing Lead | |
| Width | 3.7 mm (0.146 in) | |
| Part # Aliases | G3VM-351VY1(TR05) G3VM351VY1TR05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?