Reference Only

G3VM-26M11

End of Life
Solid State Relays - PCB Mount MOSFET Relay module, SPDT 1000 mA

Manufacturer:

Mfr Part:
G3VM-26M11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating1 A
Load Voltage Rating20 VAC, 20 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Control Voltage Range4.8 VDC to 5.2 VDC
Output TypeMOSFET
Input Current15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length10 mm (0.394 in)
Width5 mm (0.197 in)
Height11 mm (0.433 in)
SeriesG3VM-26M
Moisture SensitiveYes
On Resistance - Max5 Ohms
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenameG3VM
Part # AliasesG3VM26M11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?