Reference Only

G3VM-21UV11

Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA

Manufacturer:

Mfr Part:
G3VM-21UV11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
PackagingCut Tape
Mounting StylePCB Mount
Load Current Rating1 A
Load Voltage Rating20 VAC, 20 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range4 VDC to 6 VDC
Package / CaseVSON-4
Output TypeMOSFET
Input Current6.3 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Length2.75 mm (0.108 in)
Width1.45 mm (0.057 in)
Height1.3 mm (0.051 in)
SeriesG3VM-UV
Input to Output Isolation MethodOptocoupler
Moisture SensitiveYes
On Resistance - Max220 mOhms
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pad
Part # AliasesG3VM21UV11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?