Reference Only
G3VM-21UR11(TR05)
Solid State Relays - PCB Mount MOSFET VSON.
Datasheet
G3VM-21UR11(TR05) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Solid State Relays - PCB Mount | |
| Control Voltage Range | 1.1 VDC to 1.4 VDC | |
| Height | 1.3 mm (0.051 in) | |
| Input Current | 30 mA | |
| Input to Output Isolation Method | Optocoupler | |
| Length | 2.45 mm (0.096 in) | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 20 VAC, 20 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| On Resistance - Max | 220 mOhms | |
| Output Type | MOSFET | |
| Packaging | Reel | |
| Package / Case | VSON-4 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G3VM-UR | |
| Subcategory | Relays | |
| Termination Style | Solder Pad | |
| Width | 1.45 mm (0.057 in) | |
| Part # Aliases | G3VM21UR11TR05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?