Reference Only
G3VM-101DR1(TR05)
Solid State Relays - PCB Mount .
Datasheet
G3VM-101DR1(TR05) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Solid State Relays - PCB Mount | |
| Control Voltage Range | 1.5 VDC to 1.8 VDC | |
| Height | 3.65 mm (0.144 in) | |
| Input Current | 30 mA | |
| Length | 6.4 mm (0.252 in) | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 100 VAC, 100 VDC | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| On Resistance - Max | 200 mOhms | |
| Output Type | MOSFET | |
| Packaging | Reel | |
| Package / Case | DIP-4 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G3VM | |
| Subcategory | Relays | |
| Termination Style | SMD/SMT | |
| Width | 4.58 mm (0.18 in) | |
| Part # Aliases | G3VM101DR1TR05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Available Regional Inventory
500 available now at ttieurope.com