Reference Only

G3VH-181E(TR)

New Product
Solid State Relays - PCB Mount .

Manufacturer:

Mfr Part:
G3VH-181E(TR)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Voltage Rating1.8 kV
Relay Contact Form1 Form A (SPST-NO)
Package / CaseDIP-6
Output TypeMOSFET
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Length8.8 mm (0.346 in)
Width6.4 mm (0.252 in)
Height3.4 mm (0.134 in)
SeriesG3VH
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductRelays
SubcategoryRelays
Termination StyleThrough Hole
Part # AliasesG3VH181ETR

Export and Environmental Classification

AttributeDescription
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?