Reference Only

SHBC20-1R7A0097V

Power Inductors - Leaded 97uH 12A 20% DCR=16mOhms.

Manufacturer:

Mfr Part:
SHBC20-1R7A0097V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case20.3 mm x 41.2 mm x 41.2 mm
ShieldingUnshielded
Inductance97 uH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance16 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length20.3 mm
Diameter41.2 mm
Core MaterialFerrite
SeriesSHBC
PackagingTray
ApplicationHigh Frequency
Lead Diameter1.7 mm
Lead Spacing14 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUALS201R7A0097

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.28$422.40
$5.03$563.36
$4.70$1,203.20
Need more?