Part | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: PE-52627NL Mfr: PE-52627NL Pulse Electronics Availability: 1,840 Power Inductors - Leaded 330uH .9A | 1,840 | Wirewound | Radial | 18.03 mm x 18.03 mm x 11.68 mm | Shielded | 330 uH | 20 % | 1 A | 780 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 11.68 mm | PE-531 | Tray | |||||||||
TTI: 5900-681-RC Mfr: 5900-681-RC Bourns Availability: 670 864 Expected 07-Oct-24 Power Inductors - Leaded 680uH 10% | 670 864 Expected 07-Oct-24 | Wirewound | Axial | Unshielded | 680 uH | 10 % | 1 A | 548 mOhms | 1 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | |||||||||
TTI: RLB0914-102KL Mfr: RLB0914-102KL Bourns Availability: 19,920 Power Inductors - Leaded 1000uH .3amp 2.1ohms | 19,920 | Wirewound | Radial | Unshielded | 1 mH | 10 % | 300 mA | 2.1 Ohms | 650 mA | - 40 C | + 125 C | 40 | 1.3 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
1,350 | Wirewound | Radial | 18.03 mm x 18.03 mm x 11.68 mm | Shielded | 220 uH | 20 % | 1.5 A | 420 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 11.68 mm | PE-531 | Tray | ||||||||||
TTI: 2100LL-471-H-RC Mfr: 2100LL-471-H-RC Bourns Availability: 3,384 Power Inductors - Leaded TOROID INDUCTR 470uH LOW LOSS HRTZL MT | 3,384 | Toroidal | Radial | Unshielded | 470 uH | 20 % | 2.3 A | 124 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Box | 2100LL-471H-LF | |||||||||
TTI: PE-92108KNL Mfr: PE-92108KNL Pulse Electronics Availability: 633 834 Expected 15-Jul-24 Power Inductors - Leaded read 100uH instead 67uH the | 633 834 Expected 15-Jul-24 | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 100 uH | 20 % | 3.6 A | 45 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-921 | Tray | |||||||||
1,280 | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 47 uH | 15 % | 1.6 A | 104 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | Bulk | ||||||||||
TTI: IHD1BH270L Mfr: IHD1BH270L Vishay / Dale Availability: 120 1,000 Expected 18-Sep-24 Power Inductors - Leaded 27uH 15% | 120 1,000 Expected 18-Sep-24 | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 27 uH | 15 % | 1.9 A | 70 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | Bulk | |||||||||
158 | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.9 A | 280 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
300 | Power Choke | Axial | 12.7 mm x 20.32 mm | Unshielded | 50 uH | 10 % | 3.1 A | 85 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 20.32 mm | 12.7 mm | Ferrite | Bulk | |||||||||||
830 | Toroidal | Radial | Unshielded | 33 uH | 15 % | 11.7 A | 13 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
460 | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | - 55 C | + 125 C | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||||
310 | Toroidal | Radial | Unshielded | 56 uH | 15 % | 6.4 A | 26 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
TTI: IHTH1125KZEB6R8M5A Mfr: IHTH1125KZEB6R8M5A Vishay / Dale Availability: 10 Power Inductors - Leaded 6.8uH 20% | 10 | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 6.8 uH | 20 % | 44.5 A | 1.97 mOhms | 44 A | - 55 C | + 155 C | 9.35 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125KZ-5A | Tray | |||||||
8,540 | Wirewound | Radial | Unshielded | 220 uH | 10 % | 1 A | 650 mOhms | - 55 C | + 125 C | 20 | 2.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||||
840 | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 8.2 mH | 10 % | 26 mA | 119 Ohms | - 55 C | + 125 C | 40 | 540 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||||
30,950 | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 100 uH | 15 % | 1.4 A | 200 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | ||||||||||
30 150 Expected 22-Aug-24 | Toroidal | Radial | Unshielded | 27 uH | 15 % | 15.6 A | 8 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
960 | Power Choke | Axial | 13.97 mm x 29.85 mm | Unshielded | 100 uH | 10 % | 4.2 A | 70 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 29.85 mm | 13.97 mm | 13.97 mm | Ferrite | IHA | Bulk | |||||||||
1,746 | Power Choke | Radial | Unshielded | 680 uH | 10 % | 2.8 A | 256 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | Bulk | ||||||||||||
TTI: PE-53113NL Mfr: PE-53113NL Pulse Electronics Availability: 1,540 Power Inductors - Leaded INDUCTOR NL | 1,540 | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 150 uH | 20 % | 2 A | 100 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | Ferrite | PE-531 | Tray | ||||||||
750 | Power Choke | Radial | 23.75 mm x 41.28 mm | Unshielded | 100 uH | 10 % | 10 A | 30 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 41.28 mm | 23.75 mm | Ferrite | IH | Bulk | ||||||||||
TTI: PE-92114KNL Mfr: PE-92114KNL Pulse Electronics Availability: 540 Power Inductors - Leaded 35.6uH 5A 0.023ohms | 540 | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 35.6 uH | 20 % | 5 A | 23 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-531 | Tray | |||||||||
1,080 | Molded | Axial | Unshielded | 1 mH | 10 % | 38 mA | 72 Ohms | - 55 C | + 125 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
489 | Wirewound | Axial | Unshielded | 680 uH | 10 % | 300 mA | 1.7 Ohms | 400 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk |