Reference Only

SHBC13-1R2A0081V

Power Inductors - Leaded 81uH 6A 20% DCR=24.7mOhms.

Manufacturer:

Mfr Part:
SHBC13-1R2A0081V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case15.7 mm x 30 mm x 30 mm
ShieldingUnshielded
Inductance81 uH
Tolerance20 %
Maximum DC Current6 A
Maximum DC Resistance24.7 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length15.7 mm
Diameter30 mm
Core MaterialFerrite
SeriesSHBC
PackagingTray
ApplicationHigh Frequency
Lead Diameter1.2 mm
Lead Spacing11 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUALS131R2A0081

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.10$465.00
$3.06$7,711.20
Need more?