Reference Only
SHBC10-0R8A0107V
Power Inductors - Leaded 107uH 3A 20% DCR=53mOhms.
Datasheet
SHBC10-0R8A0107V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 12.1 mm x 22 mm x 22 mm | |
| Shielding | Unshielded | |
| Inductance | 107 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 53 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 12.1 mm | |
| Diameter | 22 mm | |
| Core Material | Ferrite | |
| Series | SHBC | |
| Packaging | Tray | |
| Application | High Frequency | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 9 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALS100R8A0107 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $772.80 | |
| $3.12 | $873.60 | |
| $2.76 | $1,435.20 | |
| $2.59 | $2,590.00 |
Need more?