Reference Only

SBCP-87HY220H

Power Inductors - Leaded 22uH 1.9A 20% DCR=80mOhms.

Manufacturer:

Mfr Part:
SBCP-87HY220H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case8 mm x 7.5 mm
ShieldingUnshielded
Inductance22 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance80 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Length7.5 mm
Diameter9.5 mm
Core MaterialFerrite
SeriesSBCP
PackagingReel
ApplicationCommercial
Core TypeDrum
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUPIO87HY220H00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$495.00
$0.91$910.00
$0.84$2,100.00
$0.83$4,150.00
Need more?