Reference Only
SBCP-80HY121H
Power Inductors - Leaded 120uH 10% 1.1A DCR=350mOhms.
Datasheet
SBCP-80HY121H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 8 mm x 10 mm | |
| Shielding | Unshielded | |
| Inductance | 120 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 1.1 A | |
| Maximum DC Resistance | 350 mOhms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 10 mm | |
| Diameter | 9.5 mm | |
| Core Material | Ferrite | |
| Series | SBCP | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Drum | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 5 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | UPIO80HY121H00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $540.00 | |
| $1.02 | $1,020.00 |
Need more?