Reference Only

SBCP-80HY103HB

Power Inductors - Leaded 10000uH 10% 0.1A DCR=19100mOhms.

Manufacturer:

Mfr Part:
SBCP-80HY103HB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case8 mm x 10 mm
ShieldingUnshielded
Inductance10 mH
Tolerance10 %
Maximum DC Current100 mA
Maximum DC Resistance19.1 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Length10 mm
Diameter9.5 mm
Core MaterialFerrite
SeriesSBCP
PackagingBulk
ApplicationCommercial
Core TypeDrum
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUPIO80HY103HB0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$226.00
$1.08$540.00
$1.02$1,020.00
Need more?