Reference Only

SBCP-47HY471B

Power Inductors - Leaded 470uH 10% 0.22A DCR=2800mOhms.

Manufacturer:

Mfr Part:
SBCP-47HY471B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case4.5 mm x 7 mm
ShieldingUnshielded
Inductance470 uH
Tolerance10 %
Maximum DC Current220 mA
Maximum DC Resistance2.8 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Length18 mm
Diameter5 mm
Core MaterialFerrite
SeriesSBCP
PackagingBulk
ApplicationCommercial
Core TypeDrum
Lead Diameter0.5 mm
Lead Spacing2.5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUPIO47HY471B00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.551$330.60
$0.508$609.60
$0.486$1,312.20
$0.47$2,397.00
Need more?