Reference Only
PHBC24W-2R1B0065V
Power Inductors - Leaded 65uH 30A 20% DCR=6.2mOhms.
Datasheet
PHBC24W-2R1B0065V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 31.2 mm x 57.6 mm x 57.6 mm | |
| Shielding | Unshielded | |
| Inductance | 65 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 30 A | |
| Maximum DC Resistance | 6.2 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 31.2 mm | |
| Diameter | 57.6 mm | |
| Core Material | Ferrite | |
| Series | PHBC | |
| Packaging | Tray | |
| Application | Power | |
| Lead Diameter | 2.1 mm | |
| Lead Spacing | 23 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALP4W2R1B0065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.90 | $1,840.50 | |
| $40.00 | $2,160.00 | |
| $39.53 | $4,269.24 | |
| $39.50 | $9,954.00 |
Need more?