Reference Only

PHBC13-1R2A0045V

Power Inductors - Leaded 45uH 5A 20% DCR=18.3mOhms.

Manufacturer:

Mfr Part:
PHBC13-1R2A0045V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case14.9 mm x 30 mm x 30 mm
ShieldingUnshielded
Inductance45 uH
Tolerance20 %
Maximum DC Current6 A
Maximum DC Resistance18.3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length14.9 mm
Diameter30 mm
Core MaterialFerrite
SeriesPHBC
PackagingTray
ApplicationPower
Lead Diameter1.2 mm
Lead Spacing11 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUALP131R2A0045

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.46$819.00
$5.09$1,374.30
$4.95$2,524.50
Need more?