Reference Only

PHBC10-0R8A0107V

Power Inductors - Leaded 107uH 3A 20% DCR=53mOhms.

Manufacturer:

Mfr Part:
PHBC10-0R8A0107V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case12.1 mm x 22 mm x 22 mm
ShieldingUnshielded
Inductance107 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance53 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length12.1 mm
Diameter22 mm
Core MaterialFerrite
SeriesPHBC
PackagingTray
ApplicationPower
Lead Diameter0.8 mm
Lead Spacing9 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUALP100R8A0107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.55$852.00
Need more?