Reference Only

PE-92101NL

Power Inductors - Leaded VRT 50uH 2.6A INDUCT.

Manufacturer:

Mfr Part:
PE-92101NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingUnshielded
Inductance50 uH
Tolerance20 %
Maximum DC Current2.6 A
Maximum DC Resistance4.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length16.51 mm
Width11.43 mm
Height17.78 mm
SeriesPE-921
PackagingTray
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency20 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,045 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$1,546.60
Need more?