Reference Only

PE-54042NL

Power Inductors - Leaded SIMPLE SWITCHER IND.

Manufacturer:

Mfr Part:
PE-54042NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case24.64 mm x 15.5 mm x 27.94 mm
ShieldingShielded
Inductance167 uH
Tolerance20 %
Maximum DC Current2.5 A
Maximum DC Resistance140 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length24.64 mm
Width15.5 mm
Height27.94 mm
PackagingTray
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency150 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 630 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.00$1,890.00
Need more?