Reference Only
PE-54039NL
Power Inductors - Leaded SIMPLE SWITCHER IND.
Datasheet
PE-54039NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 21.08 mm x 11.43 mm x 24.13 mm | |
| Shielding | Shielded | |
| Inductance | 53 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 80 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 21.08 mm | |
| Width | 11.43 mm | |
| Height | 24.13 mm | |
| Series | PE-54 | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 150 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1 |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 660 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $1,623.60 | |
| $2.38 | $2,380.00 | |
| $2.33 | $5,825.00 |
Need more?