Reference Only

PE-53812NL

Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR.

Manufacturer:

Mfr Part:
PE-53812NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case10.16 mm x 10.16 mm x 7.62 mm
ShieldingShielded
Inductance78 uH
Tolerance20 %
Maximum DC Current460 mA
Maximum DC Resistance800 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length10.16 mm
Width10.16 mm
Height7.62 mm
PackagingTray
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency150 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.92$1,440.00
Need more?