Reference Only

PE-53122NL

Power Inductors - Leaded 2.2K UH 20% .42A.

Manufacturer:

Mfr Part:
PE-53122NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case36.83 mm x 20.57 mm x 36.57 mm
ShieldingUnshielded
Inductance2.2 mH
Tolerance20 %
Maximum DC Current420 mA
Maximum DC Resistance1.8 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length36.83 mm
Width20.57 mm
Height36.57 mm
Core MaterialFerrite
SeriesPE-531
PackagingTray
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?