Reference Only

PE-51514NL

Power Inductors - Leaded INDUCTOR NL.

Manufacturer:

Mfr Part:
PE-51514NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case30.48 mm x 15.24 mm x 30.48 mm
ShieldingShielded
Inductance32 uH
Tolerance20 %
Maximum DC Current6.6 A
Maximum DC Resistance25 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length30.48 mm
Width15.24 mm
Height30.48 mm
PackagingTray
ApplicationHigh Current
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency50 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 930 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.23$2,073.90
$2.11$2,152.20
$2.00$5,040.00
Need more?