Reference Only
NTBR25-045LV
NTC Thermistors NTC,5mm, 20ohm 3A 15 box.
Datasheet
NTBR25-045LV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | NTC Thermistors | |
| Resistance | 45 Ohms | |
| Power Rating | 1.5 W | |
| Tolerance | 15 % | |
| Mounting Style | Through Hole | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 170 C | |
| Diameter | 7.5 mm | |
| Packaging | Bulk | |
| Current Rating | 250 mA | |
| Lead Spacing | 5 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $756.00 | |
| $0.099 | $1,039.50 | |
| $0.095 | $2,394.00 |
Need more?