NTC Thermistors are available for immediate shipping from TTI, industry-leading electronics component distributor. TTI offers NTC Thermistors from most major manufacturers, including AVX, Amphenol, EPCOS / TDK, Murata, Vishay and more. NTC Thermistor
...Part | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: NCP21XV103J03RA Mfr: NCP21XV103J03RA Murata Electronics Availability: 4,000 Not Recommended for New Designs NTC Thermistors 10K OHM 5% | 4,000 | NCP | 3900 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
TTI: ERT-J1VG103FA Mfr: ERT-J1VG103FA Panasonic Availability: 68,000 96,000 Expected 07-Jun-24 NTC Thermistors 10KOhms 1% THERMISTOR NTC | 68,000 96,000 Expected 07-Jun-24 | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
TTI: NTCLE100E3103JB0 Mfr: NTCLE100E3103JB0 Vishay / BC Components Availability: 157,900 NTC Thermistors 10Kohms 5% Radial | 157,900 | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63103 | ||||
TTI: NCP18XH103F03RB Mfr: NCP18XH103F03RB Murata Electronics Availability: 44,000 NTC Thermistors 10K OHM 1% | 44,000 | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
TTI: 11026889-00 Mfr: 11026889-00 Measurement Specialties Availability: 240 NTC Thermistors THERM GSFC 311P18-07S7R6 | 240 | Each | 095806 | |||||||||||||||||
Datasheet TTI: GA10K3A1IA Mfr: GA10K3A1IA Measurement Specialties Availability: 2,532 NTC Thermistors THERMISTOR RADIAL +/- .1C,10K | 2,532 | 3976 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | ||||||||
TTI: NTCS0805E3473JHT Mfr: NTCS0805E3473JHT Vishay / BC Components Availability: 108,000 NTC Thermistors 47Kohms 5% | 108,000 | NTCS0805E3..T | 3960 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q200 | Reel | 2381-615-53473 | |||
63 | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 105 C | 0.25 in | 25.25 in | 0.25 in | 1.25 in | Bulk | |||||||
TTI: SP44907X-30 Mfr: SP44907X-30 Measurement Specialties Availability: 30 NTC Thermistors GSFC SPACE QUALIFID THERMISTOR | 30 | Bulk | ||||||||||||||||||
TTI: 192-103LET-A01 Mfr: 192-103LET-A01 Honeywell Availability: 252 NTC Thermistors THERMISTORS bare leads & epoxy | 252 | 192 | 3887 K | 10 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Bulk | |||||
TTI: NTCLE100E3103HB0 Mfr: NTCLE100E3103HB0 Vishay / BC Components Availability: 43,200 NTC Thermistors 10Kohms 3% Radial 0.6 LEAD | 43,200 | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-66103 | ||||
TTI: NTHS1206N02N1002JE Mfr: NTHS1206N02N1002JE Vishay / Dale Availability: 6,000 NTC Thermistors 10Kohms 5% | 6,000 | NTHS | 3477 K | 10 kOhms | 280 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | Reel | |||||
TTI: NTHS0603N01N1003JE Mfr: NTHS0603N01N1003JE Vishay / Dale Availability: 18,000 NTC Thermistors 100Kohms 5% | 18,000 | NTHS | 3964 K | 100 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
TTI: NTCG163JF103FT1 Mfr: NTCG163JF103FT1 TDK Availability: 180,000 NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 180,000 | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103FT1 - | ||||
TTI: NTCS0603E3103FMT Mfr: NTCS0603E3103FMT Vishay / BC Components Availability: 80,000 120,000 On Order NTC Thermistors 10Kohms 1% | 80,000 120,000 On Order | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
TTI: NCP18XH103J03RB Mfr: NCP18XH103J03RB Murata Electronics Availability: 164,000 Not Recommended for New Designs NTC Thermistors 10K OHM 5% | 164,000 | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
1,300 | 3694 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||||
15,660 | B57703M | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 103G 40 B57703M0103G040 | |||||
TTI: NCU18XH103F6SRB Mfr: NCU18XH103F6SRB Murata Electronics Availability: 212,000 NTC Thermistors NTC THERM 10K OHM 1608 SMD 0. | 212,000 | NCU | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
1,530 | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.145 in | 6 in | 0.281 in | 0.62 in | Bulk | |||||||
TTI: NTCLE203E3103FB0 Mfr: NTCLE203E3103FB0 Vishay / BC Components Availability: 36,400 NTC Thermistors 10K OHM 1% | 36,400 | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55103 | ||||
6 | USP | 3892 K | 10 kOhms | 1 % | Clip Mount | Wire Lead | - 55 C | + 105 C | 0.164 in | 36.787 in | 0.787 in | 0.787 in | Bulk | |||||||
TTI: NXRT15XH103FA1B040 Mfr: NXRT15XH103FA1B040 Murata Electronics Availability: 19,350 NTC Thermistors 10K OHM 1% | 19,350 | NXR | 3380 K | 10 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
TTI: NTCALUG01A103J Mfr: NTCALUG01A103J Vishay / BC Components Availability: 2,860 NTC Thermistors 10K 5% 38MM AWG24 | 2,860 | NTCALUG01A | 3984 K | 10 kOhms | 5 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
TTI: NTCG103JF103FT1 Mfr: NTCG103JF103FT1 TDK Availability: 130,000 NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 | 130,000 | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103FT1 - |