N25SP003M-F YAGEO

N25SP003M-F

NTC Thermistors NTC, 25mm, 3ohm 15A, 20 box.

Manufacturer:

Mfr Part:
N25SP003M-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryNTC Thermistors
SeriesSP
Resistance3 Ohms
Power Rating6.5 W
Tolerance20 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Diameter29 mm
Width7.5 mm
PackagingBulk
Current Rating15 A
Lead Spacing7.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.35$1,350.00
$1.34$3,350.00
Need more?