
N15SP003L-F
Obsolete
NTC Thermistors NTC, 15mm, 3ohm 7A, 15 box
Datasheet
N15SP003L-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | NTC Thermistors | |
| Series | SP | |
| Resistance | 3 Ohms | |
| Power Rating | 4 W | |
| Tolerance | 15 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 200 C | |
| Diameter | 18 mm | |
| Width | 6.5 mm | |
| Packaging | Bulk | |
| Current Rating | 7 A | |
| Lead Spacing | 7.5 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?