Reference Only

HHBC24N-2R3A0104V

Power Inductors - Leaded 104uH 15A 20% DCR=10.4mOhms.

Manufacturer:

Mfr Part:
HHBC24N-2R3A0104V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case49.5 mm x 25.8 mm x 49.5 mm
ShieldingUnshielded
Inductance104 uH
Tolerance20 %
Maximum DC Current20 A
Maximum DC Resistance10.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length49.5 mm
Diameter49.5 mm
Core MaterialFerrite
SeriesHHBC
PackagingTray
ApplicationCommercial
Lead Diameter2.3 mm
Lead Spacing22 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUALC4N2R3A0104

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.98$1,258.80
$20.92$2,259.36
Need more?