Reference Only

HHBC20-1R7A0054V

Power Inductors - Leaded 54uH 8A 20% DCR=11.5mOhms.

Manufacturer:

Mfr Part:
HHBC20-1R7A0054V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case41.2 mm x 19.5 mm x 41.2 mm
ShieldingUnshielded
Inductance54 uH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance11.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Width19.5 mm
Height41.2 mm
Diameter41.2 mm
Core MaterialFerrite
SeriesHHBC
PackagingTray
ApplicationCommercial
Lead Diameter1.7 mm
Lead Spacing14 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUALC201R7A0054

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.70$456.00
$5.43$608.16
$5.32$1,361.92
Need more?