Reference Only

HHBC10-0R8A0068V

Power Inductors - Leaded 68uH 3A 20% DCR=42.3mOhms.

Manufacturer:

Mfr Part:
HHBC10-0R8A0068V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case21.5 mm x 12.3 mm x 21.5 mm
ShieldingUnshielded
Inductance68 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance42.3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Width12.3 mm
Height21.5 mm
Diameter21.5 mm
Core MaterialFerrite
SeriesHHBC
PackagingTray
ApplicationCommercial
Lead Diameter0.8 mm
Lead Spacing8 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUALC100R8A0068

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.01$722.40
$2.81$786.80
$2.79$1,450.80
Need more?