Reference Only

VORA1150

New Product
Solid State Relays - PCB Mount .

Manufacturer:

Mfr Part:
VORA1150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating50 mA
Load Voltage Rating1.5 kVAC
Relay Contact FormSPST (1 Form A)
Package / CaseSMD-8
Output TypeMOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length9.75 mm (0.384 in)
Width6.6 mm (0.26 in)
Height3.55 mm (0.14 in)
SeriesVORA1150
Isolation Voltage5.3 kVAC
Moisture SensitiveYes
On Resistance - Max200 Ohms
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleGull Wing Lead
Part # AliasesVORA1150-X017T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.41$4,820.00
Need more?