Reference Only

VOR2121A8

Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch.

Manufacturer:

Mfr Part:
VOR2121A8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating200 mA
Load Voltage Rating250 VAC, 250 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range1.36 VDC
Package / CaseDIP-8
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Length10.16 mm (0.4 in)
Width6.65 mm (0.262 in)
Height3.55 mm (0.14 in)
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.28$4,560.00
Need more?