Reference Only

VOR1121B6T

Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch.

Manufacturer:

Mfr Part:
VOR1121B6T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating370 mA
Load Voltage Rating250 VAC, 250 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.36 VDC
Package / CaseSMD DIP-6
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Length7.6 mm (0.299 in)
Width6.55 mm (0.258 in)
Height3.55 mm (0.14 in)
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.70$1,700.00
$1.65$8,250.00
Need more?