Reference Only
VO1401AEFTR
New Product
Solid State Relays - PCB Mount .
Datasheet
VO1401AEFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | SMD/SMT | |
| Load Current Rating | 550 mA | |
| Load Voltage Rating | 60 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Package / Case | SOP-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 7 mm (0.276 in) | |
| Width | 4.3 mm (0.169 in) | |
| Height | 2.18 mm (0.086 in) | |
| Input to Output Isolation Method | Optocoupler | |
| Isolation Voltage | 3.75 kVAC | |
| On Resistance - Max | 2.5 Ohms | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $3,840.00 | |
| $1.17 | $7,020.00 |
Need more?