Reference Only

TJ52UEB2R2MHT

Power Inductors - Leaded 2.2uH 20% Horizontal Mount.

Manufacturer:

Mfr Part:
TJ52UEB2R2MHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case25.4 mm x 14.732 mm
ShieldingUnshielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current22 A
Maximum DC Resistance4.8 mOhms
Saturation Current22 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
TerminationStandard
Mounting StylePCB Mount
Length14.732 mm
Diameter25.4 mm
SeriesTJ5-HT
PackagingBulk
ApplicationHigh Current
Core TypeToroidal
Lead Diameter1.346 mm
Lead Spacing22.86 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.06$206.00
$2.00$400.00
$1.87$935.00
$1.81$1,810.00
$1.78$4,450.00
Need more?