Reference Only

TJ51UEB6R8MHT

Power Inductors - Leaded 6.8uH 20% Vertical Mount.

Manufacturer:

Mfr Part:
TJ51UEB6R8MHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance6.8 uH
Tolerance20 %
Maximum DC Current17 A
Maximum DC Resistance6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
TerminationStandard
Mounting StylePCB Mount
Width14.732 mm
Height25.4 mm
Diameter25.4 mm
SeriesTJ5-HT
PackagingBulk
ApplicationPower
Core TypeToroidal
Lead Diameter1.346 mm
Lead Spacing12.192 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.69$64.56
$2.11$253.20
$2.05$541.20
$1.92$967.68
$1.85$1,864.80
$1.79$4,510.80
$1.70$8,527.20
Need more?