Reference Only
TJ51UEB471MHT
Power Inductors - Leaded 470uH 20% Vertical Mount.
Datasheet
TJ51UEB471MHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Inductance | 470 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.8 A | |
| Maximum DC Resistance | 6 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Width | 14.732 mm | |
| Height | 25.4 mm | |
| Diameter | 25.4 mm | |
| Series | TJ5-HT | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Toroidal | |
| Lead Diameter | 0.686 mm | |
| Lead Spacing | 12.192 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $80.88 | |
| $2.89 | $138.72 | |
| $2.64 | $316.80 | |
| $2.56 | $675.84 | |
| $2.40 | $1,209.60 | |
| $2.32 | $2,338.56 | |
| $2.24 | $5,644.80 |
Need more?