Reference Only
TJ51UEB220MHT
Power Inductors - Leaded 22uH 20% Vertical Mount.
Datasheet
TJ51UEB220MHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 25.4 mm x 14.732 mm | |
| Shielding | Unshielded | |
| Inductance | 22 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 10.8 A | |
| Maximum DC Resistance | 19 mOhms | |
| Saturation Current | 7 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 14.732 mm | |
| Diameter | 25.4 mm | |
| Series | TJ5-HT | |
| Packaging | Bulk | |
| Application | High Current | |
| Core Type | Toroidal | |
| Lead Diameter | 1.067 mm | |
| Lead Spacing | 12.192 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $65.04 | |
| $2.69 | $322.80 | |
| $2.68 | $707.52 | |
| $2.43 | $1,224.72 | |
| $2.24 | $2,257.92 | |
| $2.20 | $5,544.00 | |
| $1.83 | $9,179.28 |
Need more?