Reference Only

TJ41UTG270L

Power Inductors - Leaded 27uH 15% Toroid.

Manufacturer:

Mfr Part:
TJ41UTG270L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance27 uH
Tolerance15 %
Mounting StylePCB Mount
SeriesTJ
PackagingBulk
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.91$291.00
$2.82$564.00
$2.65$1,325.00
$2.56$2,560.00
$2.50$5,000.00
Need more?