Reference Only
TJ32UEB221L
Power Inductors - Leaded 220uH 15%.
Datasheet
TJ32UEB221L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Inductance | 220 uH | |
| Tolerance | 15 % | |
| Mounting Style | PCB Mount | |
| Series | TJ | |
| Packaging | Bulk | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $176.00 | |
| $1.71 | $342.00 | |
| $1.60 | $800.00 | |
| $1.55 | $1,550.00 | |
| $1.49 | $3,725.00 | |
| $1.42 | $7,100.00 |
Need more?