Reference Only

TJ32UEB220MHT

Power Inductors - Leaded 22uH 20% Horizontal Mount.

Manufacturer:

Mfr Part:
TJ32UEB220MHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
Package / Case16.76 mm x 9.144 mm
ShieldingUnshielded
Inductance22 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance29 mOhms
Saturation Current2.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
TerminationStandard
Mounting StylePCB Mount
Length9.144 mm
Diameter16.76 mm
SeriesTJ3-HT
PackagingBulk
ApplicationHigh Current
Core TypeToroidal
Lead Diameter0.787 mm
Lead Spacing15.24 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 169 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.92$324.48
$1.80$912.60
$1.74$1,764.36
$1.70$4,309.50
Need more?