Reference Only

TE4Q4TATG3921F

Obsolete
Power Inductors - Leaded

Manufacturer:

Mfr Part:
TE4Q4TATG3921F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Inductance3.92 mH
Tolerance1 %
Maximum DC Resistance59 mOhms
TerminationStandard
Mounting StylePCB Mount
Length12.7 mm
SeriesTE
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?