Reference Only
TE4Q3TAPJ2742F
Obsolete
Power Inductors - Leaded 27.4mH 1% Toroid
Datasheet
TE4Q3TAPJ2742F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Inductance | 27.4 mH | |
| Maximum DC Resistance | 15 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | TE | |
| Packaging | Bulk | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?